+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79050

Drill bit; for metal; Ø: 5mm; high speed steel


Manufacturer: PROLINE

Manufacturer part number:
79050
TME Symbol:
PRE-79050

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
5mm
Material
high speed steel
Drill features
grind blade
Gross weight9.13 g
EAN code5903755790507
See other products in this category: Drills for Metal PROLINE,
*
79050
130 in TME stock
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBlister = 10 pcs