+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRM3W-E12-S5-S

Converter: DC/DC; 3W; Iout: 600mA; SIP8; THT; 22x9.5x12mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
PRM3W-E12-S5-S
TME Symbol:
PRM3W-E12-S5-S

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
3W
Output current
0.6A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
77%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Output voltage
5V
Supply voltage
  • 4.5...36V
Gross weight5.3 g
See other products in this category: DC/DC Converters BEL,
*
PRM3W-E12-S5-S
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 22.32 USDGross price for quantities from 5 pcs - 22.32 USD