+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28128

Drill; 85W; 220VAC; TBM 220; 3.3kg


Manufacturer: PROXXON

Manufacturer part number:
28128
TME Symbol:
PRN-28128

Specification

Manufacturer
PROXXON
Type of power tool
drill
Power
85W
Manufacturer series
TBM 220
Operating modes
drilling
Connectors for the country
Europe
Net weight
3.3kg
Supply voltage
  • 220V AC
Caution!
  • machine vice not included
Gross weight3.7425 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28128
1 in TME stock
Net price for quantities from 1 pcs - 247.96 USDGross price for quantities from 1 pcs - 247.96 USD
Net price for quantities from 3 pcs - 230.25 USDGross price for quantities from 3 pcs - 230.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.