+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28515

Drill with accessories; 40W; 12÷18VDC; 5000÷20000rpm; 43pcs.

Manufacturer: PROXXON

Manufacturer part number:
28515
TME Symbol:
PRN28515

Specification

Manufacturer
PROXXON
Type of power tool
drill with accessories
Maximum power
40W
Length
0.22m
Kind of package
case
Operating modes
drilling
Rotational rate/speed
5000...20000rpm
Quantity in set/package
43pcs.
Supply voltage
  • 12...18V DC
Drill features
  • an auxiliary brake facilitates tool changing
  • drill diameter 34 mm
  • due to Feed-Back effect, high torque is achieved even at low rpm
  • electronic rotational speed control
Kit contents
  • base for tool placing
  • brass brush
  • cutting wheel
  • cutting wheel; (21 pcs)
  • diamond mill
  • drill 1.0 mm
  • drill 0.5 mm
  • grinding wheel x4
  • mandril with 20 cutting wheels
  • power supply 230V
  • precision mill
Gross weight2.2091 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
*
28515
4 in TME stock
Net price for quantities from 1 set - 92.02 USDGross price for quantities from 1 set - 92.02 USD
Net price for quantities from 3 set - 85.45 USDGross price for quantities from 3 set - 85.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.