+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2001820000

Converter: DC/DC; 480W; Uin: 18÷32VDC; Uout: 24VDC; Iout: 20A; 1.5kV


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2001820000

Alternative designations: PRO DCDC 480W 24V 20A

TME Symbol:
PRODCDC-480W24V20A

Specification

Manufacturer
WEIDMÜLLER
Type of converter
DC/DC
Power
480W
Input voltage
18...32V DC
Output voltage
24V DC
Output current
20A
Mounting
for DIN rail mounting
Manufacturer series
PRO DCDC
Body dimensions
75x130x120mm
Efficiency
93%
Operating temperature
-25...70°C
Protection
against reverse polarity, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV
IP rating
IP20
Number of outputs
1
Gross weight2.0849 kg
Certificates
See other products in this category: DC/DC Converters WEIDMÜLLER,
See other products from this series.:
*
2001820000
0 in TME stock
Net price for quantities from 1 pcs - 450.22 USDGross price for quantities from 1 pcs - 450.22 USD
Net price for quantities from 5 pcs - 410.50 USDGross price for quantities from 5 pcs - 410.50 USD
Net price for quantities from 25 pcs - 362.82 USDGross price for quantities from 25 pcs - 362.82 USD
Net price for quantities from 100 pcs - 338.99 USDGross price for quantities from 100 pcs - 338.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.