+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2744380

Connector: D-Sub; PIN: 9; straight; screw terminal; for cable


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2744380

Alternative designations: SUBCON-PLUS-PROFIB/AX/SC

TME Symbol:
PROFIB/AX/SC

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
PROFIBUS
Enclosure material
ABS
Gross weight53.6 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2744380
7 in TME stock
Net price for quantities from 1 pcs - 60.70 USDGross price for quantities from 1 pcs - 60.70 USD
Net price for quantities from 50 pcs - 55.42 USDGross price for quantities from 50 pcs - 55.42 USD
Net price for quantities from 400 pcs - 50.80 USDGross price for quantities from 400 pcs - 50.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.