+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN3400ESD

Tool: desk magnifier; ESD,with backlight; 220÷240VAC; Mag: x1.75


Manufacturer: INSPEKTEC

Manufacturer part number:
IN3400ESD
TME Symbol:
PRT-IN3400ESD

Specification

Manufacturer
INSPEKTEC
Type of tool
desk magnifier
Version
ESD, with backlight
Features of antistatic elements
light dimmer
Colour
black
Conform to the norm
EN 61340-5-1
Magnification
x1.75
Illumination
LED
Number of diodes
84
Power consumption
16W
Lens dimensions
Ø180mm
Cable length
1.5m
Colour temperature
6000K
Mounting
table edge
Connectors for the country
Europe, Great Britain
Supply voltage
  • 220...240V AC
Gross weight3.9778 kg
See other products in this category: Antistatic Protection Others INSPEKTEC,
*
IN3400ESD
30 in TME stock
Net price for quantities from 1 pcs - 146.38 USDGross price for quantities from 1 pcs - 146.38 USD
Net price for quantities from 4 pcs - 136.62 USDGross price for quantities from 4 pcs - 136.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs