+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STC1206

Coat; ESD,unisex; blue; XXL; 100kΩ÷10MΩ; 156g/m2


Manufacturer: STATICTEC

Manufacturer part number:
STC1206
TME Symbol:
PRT-STC1206

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
coat
Version
ESD, unisex
Colour
blue
Size
XXL
Surface resistance
0.1...10MΩ
Material
carbon fiber, cotton, polyester
Grammage
156g/m2
Conform to the norm
IEC 61340-5-1
Features of antistatic elements
  • 3/4 length
  • 3 pockets
  • dissipative
  • washing temperature: under 60°
Gross weight306.4 g
See other products in this category: Coats and Coveralls STATICTEC,
*
STC1206
2 in TME stock
Net price for quantities from 1 pcs - 31.39 USDGross price for quantities from 1 pcs - 31.39 USD
Net price for quantities from 3 pcs - 29.53 USDGross price for quantities from 3 pcs - 29.53 USD
Net price for quantities from 5 pcs - 27.79 USDGross price for quantities from 5 pcs - 27.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts