+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC40210102

Sweatshirt; grey; cotton,polyester,conductive fibers; Size: S


Manufacturer: STATICTEC

Manufacturer part number:
STC40210102
TME Symbol:
PRT-STC40210102

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
sweatshirt
Colour
grey
Material
conductive fibers, cotton, polyester
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Size
S
Version
ESD, unisex
Grammage
300g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight500 g
See other products in this category: Sweatshirts and Fleeces STATICTEC,
*
STC40210102
0 in TME stock
Net price for quantities from 1 pcs - 48.27 USDGross price for quantities from 1 pcs - 48.27 USD
Net price for quantities from 3 pcs - 45.43 USDGross price for quantities from 3 pcs - 45.43 USD
Net price for quantities from 5 pcs - 42.59 USDGross price for quantities from 5 pcs - 42.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.