+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STATICTEC | |
Type of antistatic clothing | protective gloves | |
Size | L | |
Version | ESD | |
Material | conductive fibers, polyester | |
Colour | white | |
Quantity in set/package | 10set |