+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STCL11106

Cleaning cloth: cloth; ESD; 100pcs; polyester; cleanroom; ISO 3


Manufacturer: STATICTEC

Manufacturer part number:
STCL11106
TME Symbol:
PRT-STCL11106

Specification

Manufacturer
STATICTEC
Type of cleaning cloth
cloth
Version
ESD
Quantity in set/package
100pcs.
Material
polyester
Application
cleanroom
Cleanroom classification
ISO 3
Length
152mm
Width
152mm
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Thickness
0.49mm
Gross weight351.4 g
See other products in this category: Wipes & Cleaning Clothes STATICTEC,
*
STCL11106
165 in TME stock
Net price for quantities from 1 pcg - 18.98 USDGross price for quantities from 1 pcg - 18.98 USD
Net price for quantities from 3 pcg - 17.94 USDGross price for quantities from 3 pcg - 17.94 USD
Net price for quantities from 5 pcg - 16.89 USDGross price for quantities from 5 pcg - 16.89 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg