+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STATICTEC | |
Type of tape | packaging | |
Version | ESD | |
Length | 33m | |
Width | 50mm | |
Thickness | 50µm | |
Colour | colourless | |
Surface resistance | <1GΩ | |
Features of antistatic elements | dissipative | |
Operating temperature | 0...65°C | |
Conform to the norm | ANSI ESD S541 IEC 61340-5-1-ESD |