+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP37100150

Tape: electrically conductive; L: 150m; W: 0.1m; Thk: 0.08mm; black


Manufacturer: STATICTEC

Manufacturer part number:
STP37100150
TME Symbol:
PRT-STP37100150

Specification

Manufacturer
STATICTEC
Type of tape
electrically conductive
Length
150m
Width
0.1m
Thickness
80µm
Colour
black
Tape features
  • easy removal
  • glueless, leaves no residue
  • good electrical conductivity
  • smooth
  • under ESD floor mats
Gross weight2.8035 kg
See other products in this category: Tapes and Labels STATICTEC,
*
STP37100150
6 in TME stock
Net price for quantities from 1 rol - 90.74 USDGross price for quantities from 1 rol - 90.74 USD
Net price for quantities from 10 rol - 85.42 USDGross price for quantities from 10 rol - 85.42 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.