+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1250

Clipboard; ESD; A4; 230x320mm; Application: for storing documents

Manufacturer: STATICTEC

Manufacturer part number:
STS1250
TME Symbol:
PRT-STS1250

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
clipboard
Version
ESD
Size
A4
Dimensions
230x320mm
Antistatic elements application
for storing documents
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Material
ABS
Colour
black
Spatial orientation
vertical
Gross weight173.5 g
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1250
209 in TME stock
Net price for quantities from 1 pcs - 11.55 USDGross price for quantities from 1 pcs - 11.55 USD
Net price for quantities from 5 pcs - 10.91 USDGross price for quantities from 5 pcs - 10.91 USD
Net price for quantities from 10 pcs - 10.27 USDGross price for quantities from 10 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)