+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1325

Waste bin; ESD; 280x220x310mm; 16l; polypropylene; black

Manufacturer: STATICTEC

Manufacturer part number:
STS1325
TME Symbol:
PRT-STS1325

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
waste bin
Version
ESD
Dimensions
280x220x310mm
Capacity
16l
Material
polypropylene
Colour
black
Related items
PRT-STS1325B
Gross weight807.2 g
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1325
87 in TME stock
Net price for quantities from 1 pcs - 22.87 USDGross price for quantities from 1 pcs - 22.87 USD
Net price for quantities from 5 pcs - 21.47 USDGross price for quantities from 5 pcs - 21.47 USD
Net price for quantities from 10 pcs - 20.19 USDGross price for quantities from 10 pcs - 20.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs