+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1326

Waste bin; ESD; 370x260x380mm; 35l; polypropylene; black

Manufacturer: STATICTEC

Manufacturer part number:
STS1326
TME Symbol:
PRT-STS1326

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
waste bin
Version
ESD
Dimensions
370x260x380mm
Capacity
35l
Material
polypropylene
Colour
black
Related items
PRT-STS1326B
Gross weight1.1354 kg
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1326
43 in TME stock
Net price for quantities from 1 pcs - 37.92 USDGross price for quantities from 1 pcs - 37.92 USD
Net price for quantities from 5 pcs - 35.71 USDGross price for quantities from 5 pcs - 35.71 USD
Net price for quantities from 10 pcs - 33.49 USDGross price for quantities from 10 pcs - 33.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.