+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1327

Waste bin; ESD; 460x310x600mm; 60l; polypropylene; black

Manufacturer: STATICTEC

Manufacturer part number:
STS1327
TME Symbol:
PRT-STS1327

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
waste bin
Version
ESD
Dimensions
460x310x600mm
Capacity
60l
Material
polypropylene
Colour
black
Related items
PRT-STS1327B
Gross weight2.6546 kg
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1327
91 in TME stock
Net price for quantities from 1 pcs - 63.78 USDGross price for quantities from 1 pcs - 63.78 USD
Net price for quantities from 5 pcs - 60.04 USDGross price for quantities from 5 pcs - 60.04 USD
Net price for quantities from 10 pcs - 56.31 USDGross price for quantities from 10 pcs - 56.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs