+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW1510

ESD shoe grounder; ESD; 1pcs; Features: under heel,resistor 1MΩ


Manufacturer: STATICTEC

Manufacturer part number:
STW1510
TME Symbol:
PRT-STW1510

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
ESD shoe grounder
Version
ESD
Quantity in set/package
1pcs.
Colour
black, blue
Mounting
clip
Features of antistatic elements
  • resistor 1MΩ
  • under heel
Gross weight33.78 g
See other products in this category: Antistatic Shoes Grounders STATICTEC,
*
STW1510
85 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 3 pcs - 5.14 USDGross price for quantities from 3 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs