+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW40845600

Mat: floor; anti fatigue; ESD; black; L: 0.6m; W: 0.45m; Thk: 17mm


Manufacturer: STATICTEC

Manufacturer part number:
STW40845600
TME Symbol:
PRT-STW40845600

Specification

Manufacturer
STATICTEC
Type of mat
floor
Kind of mat
anti fatigue
Version
ESD
Colour
black
Length
0.6m
Width
0.45m
Thickness
17mm
Related items
PRT-STW1430, PRT-STW1480, PRT-STW1500, PRT-STW1510, PRT-STW1520, PRT-STW1550, PRT-STW1555, PRT-STW2110, PRT-STW2210
Conform to the norm
ANSI ESD S541 EN 61340-5-1
Connection
press stud male 10mm x2
Features of antistatic elements
dissipative
Gross weight1.47525 kg
See other products in this category: ESD Floor Mats STATICTEC,
*
STW40845600
0 in TME stock
Net price for quantities from 1 pcs - 48.27 USDGross price for quantities from 1 pcs - 48.27 USD
Net price for quantities from 5 pcs - 45.37 USDGross price for quantities from 5 pcs - 45.37 USD
Net price for quantities from 10 pcs - 42.59 USDGross price for quantities from 10 pcs - 42.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.