+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW414210

Mat: floor; ESD; grey; L: 1.5m; W: 1.2m; Thk: 2mm


Manufacturer: STATICTEC

Manufacturer part number:
STW414210
TME Symbol:
PRT-STW414210

Specification

Manufacturer
STATICTEC
Type of mat
floor
Version
ESD
Colour
grey
Length
1.5m
Width
1.2m
Thickness
2mm
Related items
PRT-STW1430, PRT-STW1480, PRT-STW1500, PRT-STW1510, PRT-STW1520, PRT-STW1550, PRT-STW1555, PRT-STW2110, PRT-STW2210
Connection
press stud male 10mm x2
Standard equipment
ground/earth cable
Gross weight6.1673 kg
See other products in this category: ESD Floor Mats STATICTEC,
*
STW414210
25 in TME stock
Net price for quantities from 1 pcs - 106.35 USDGross price for quantities from 1 pcs - 106.35 USD
Net price for quantities from 3 pcs - 100.06 USDGross price for quantities from 3 pcs - 100.06 USD
Net price for quantities from 5 pcs - 93.89 USDGross price for quantities from 5 pcs - 93.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.