+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW41490100

Mat: floor; antislip; ESD; grey (dark); L: 0.49m; W: 0.49m; Thk: 6.5mm


Manufacturer: STATICTEC

Manufacturer part number:
STW41490100
TME Symbol:
PRT-STW41490100

Specification

Manufacturer
STATICTEC
Type of mat
floor
Kind of mat
antislip
Version
ESD
Colour
grey (dark)
Length
0.49m
Width
0.49m
Thickness
6.5mm
Related items
PRT-STP37100150, PRT-STW1500, PRT-STW1510, PRT-STW1520, PRT-STW1550, PRT-STW1555, PRT-STW2260, PRT-STW41490101, PRT-STW41490102, PRT-STW41490104, PRT-STW41490201, PRT-STW41490645
Surface resistance
100Ω...1MΩ
Material
PVC with metal particles
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Tensile strength
8MPa
Elongation at rupture
280%
Mat features
  • does not need to use adhesive when is laid on the floor
  • easy to install
  • interlocking floor tiles
  • once laid can be used in other places
Gross weight1.6115 kg
See other products in this category: ESD Floor Mats STATICTEC,
*
STW41490100
595 in TME stock
Net price for quantities from 1 pcs - 24.20 USDGross price for quantities from 1 pcs - 24.20 USD
Net price for quantities from 10 pcs - 22.81 USDGross price for quantities from 10 pcs - 22.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs