+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW41490201

Mat: floor; antislip; yellow; L: 0.11m; W: 0.49m; Thk: 6.5mm; 8MPa


Manufacturer: STATICTEC

Manufacturer part number:
STW41490201
TME Symbol:
PRT-STW41490201

Specification

Manufacturer
STATICTEC
Type of mat
floor
Kind of mat
antislip
Colour
yellow
Length
0.11m
Width
0.49m
Thickness
6.5mm
Related items
PRT-STP37100150, PRT-STW41490100, PRT-STW41490101, PRT-STW41490102, PRT-STW41490104, PRT-STW41490201, PRT-STW41490645
Tensile strength
8MPa
Elongation at rupture
280%
Mat features
  • does not need to use adhesive when is laid on the floor
  • easy to install
  • interlocking floor tiles
  • once laid can be used in other places
Gross weight337.8 g
See other products in this category: ESD Floor Mats STATICTEC,
*
STW41490201
14 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs