+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRUEF 2600 C2 RT

Measuring tip; 1000V; red; Tip diameter: 2mm; Socket size: 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
PRUEF 2600 C2 RT
TME Symbol:
PRUEF2600C2RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
measuring tip
Rated voltage
1kV
Colour
red
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT II 1000V EN 61010
Overall length
98mm
Engineering PN
972327101
Dimensions
Gross weight6.723 g
Certificates
See other products in this category: Probes - Test Plugs HIRSCHMANN T&M,
*
PRUEF 2600 C2 RT
241 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 20 pcs - 3.26 USDGross price for quantities from 20 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs