+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5907570032484

Cable; H05VV-F; 3x1mm2; CEE 7/3 (F) socket,IEC C14 male; PVC


Manufacturer: JONEX

Manufacturer part number:
5907570032484
TME Symbol:
PS-PCU370S/0.3

Specification

Manufacturer
JONEX
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
0.3m
Number of sockets
3
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for UPS
Connector variant
Schuko socket
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC C14 male
Caution!
  • Product for professionals only, not intended for consumers
Gross weight180.2 g
Certificates
EAN code5907570032484
See other products in this category: Universal and Computer Power Cords JONEX,
*
5907570032484
253 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
Net price for quantities from 20 pcs - 6.83 USDGross price for quantities from 20 pcs - 6.83 USD
Net price for quantities from 50 pcs - 5.98 USDGross price for quantities from 50 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs