+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIHER | |
Type of potentiometer | mounting | |
Resistance | 100Ω | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.15W | |
Mounting | SMD | |
Tolerance | ±30% | |
Characteristics | linear | |
Body dimensions | Ø10.3x5.7mm | |
Track material | carbon | |
Mechanical rotation angle | 235° | |
Electrical rotation angle | 220° | |
Mechanical durability | 1000 cycles | |
Mechanical mounting | locating pin | |
Operating temperature | -25...70°C | |
Height | 5.7mm | |
Diameter | 10.3mm |