+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2501-4-A

Optocoupler; THT; Ch: 4; OUT: transistor; Uinsul: 5kV; Uce: 80V

Manufacturer: RENESAS

Manufacturer part number:
PS2501-4-A
TME Symbol:
PS2501-4-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
Collector-emitter voltage
80V
Case
PDIP16
Turn-on time
3µs
Turn-off time
5µs
Gross weight0.48 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2501-4-A
200 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.43 USDGross price for quantities from 20 pcs - 1.43 USD
Net price for quantities from 40 pcs - 1.30 USDGross price for quantities from 40 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 400 pcs - 1.02 USDGross price for quantities from 400 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs