+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2502-4-A

Optocoupler; THT; Ch: 4; OUT: Darlington; Uinsul: 5kV; Uce: 40V; DIP16

Manufacturer: RENESAS

Manufacturer part number:
PS2502-4-A
TME Symbol:
PS2502-4-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
200-2000%@1mA
Collector-emitter voltage
40V
Case
DIP16
Manufacturer series
NEPOC
Gross weight1 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
See other products from this series.:
*
PS2502-4-A
100 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 20 pcs - 2.48 USDGross price for quantities from 20 pcs - 2.48 USD
Net price for quantities from 80 pcs - 1.86 USDGross price for quantities from 80 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 300 pcs - 1.65 USDGross price for quantities from 300 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs