+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2533-1-A

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 350V; DIP4


Manufacturer: RENESAS

Manufacturer part number:
PS2533-1-A
TME Symbol:
PS2533-1-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
1500-6500%@1mA
Collector-emitter voltage
350V
Case
DIP4
Manufacturer series
NEPOC
Gross weight0.23 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
See other products from this series.:
*
PS2533-1-A
71 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
Net price for quantities from 2000 pcs - 0.74 USDGross price for quantities from 2000 pcs - 0.74 USD
Net price for quantities from 5000 pcs - 0.72 USDGross price for quantities from 5000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs