+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2533L-1-A

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 350V


Manufacturer: RENESAS

Manufacturer part number:
PS2533L-1-A
TME Symbol:
PS2533L-1-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Collector-emitter voltage
350V
Case
Gull wing 4
Turn-on time
0.1ms
Turn-off time
0.1ms
Gross weight0.217 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2533L-1-A
42 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
Net price for quantities from 5000 pcs - 0.84 USDGross price for quantities from 5000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 100 pcs