+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2702-1-A

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 3.75kV; Uce: 40V

Manufacturer: RENESAS

Manufacturer part number:
PS2702-1-A
TME Symbol:
PS2702-1-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
200-2000%@1mA
Collector-emitter voltage
40V
Case
SOP4
Turn-on time
90µs
Turn-off time
60µs
Gross weight0.102 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2702-1-A
679 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 200 pcs - 1.46 USDGross price for quantities from 200 pcs - 1.46 USD
Net price for quantities from 400 pcs - 1.43 USDGross price for quantities from 400 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.41 USDGross price for quantities from 1000 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcs