+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2801-1-A

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 2.5kV; Uce: 80V


Manufacturer: RENESAS

Manufacturer part number:
PS2801-1-A
TME Symbol:
PS2801-1-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
80-600%@5mA
Collector-emitter voltage
80V
Case
SSOP4
Turn-on time
3µs
Turn-off time
5µs
Gross weight0.058 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2801-1-A
223 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 150 pcs - 0.65 USDGross price for quantities from 150 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 1250 pcs - 0.53 USDGross price for quantities from 1250 pcs - 0.53 USD
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.47 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.