+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | LED | |
LED colour | white warm (fresh meat) | |
Mounting | SMD | |
Case - mm | 3020 | |
Luminosity | 15...19lm | |
Colour temperature | 3100-4000K | |
Min. colour rendering index | 90 | |
Viewing angle | 120° | |
LED current | 60mA | |
Dimensions | 3x2x0.8mm | |
Operating voltage | 2.9...3.5V DC |