+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS5R-VB12

Power supply: switching; for DIN rail; 15W; 12VDC; 1.3A; OUT: 1


Manufacturer: IDEC

Manufacturer part number:
PS5R-VB12
TME Symbol:
PS5R-VB12

Specification

Manufacturer
IDEC
Type of power supply
switching
Kind of power supply
for DIN rail
Power
15W
Output voltage
10.8...13.2V, 12V DC
Output current
1.3A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of outputs
1
Operating temperature
-25...75°C
Insulation voltage
3kV
Manufacturer series
PS5R
Dimensions
90x22.5x95mm
Supply voltage
  • 100...370V DC
  • 110V AC
  • 230V AC
Dimensions
Gross weight194.9 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies IDEC,
See other products from this series.:
*
PS5R-VB12
1 in TME stock
Net price for quantities from 1 pcs - 51.12 USDGross price for quantities from 1 pcs - 51.12 USD
Net price for quantities from 10 pcs - 47.59 USDGross price for quantities from 10 pcs - 47.59 USD
Net price for quantities from 50 pcs - 44.84 USDGross price for quantities from 50 pcs - 44.84 USD
Net price for quantities from 100 pcs - 43.52 USDGross price for quantities from 100 pcs - 43.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.