+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS8302L2-V-AX

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; SDIP6; PIN: 6


Manufacturer: RENESAS

Manufacturer part number:
PS8302L2-V-AX
TME Symbol:
PS8302L2-V-AX

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
15%@16mA
Case
SDIP6
Max. off-state voltage
5V
Number of pins
6
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output RENESAS,
*
PS8302L2-V-AX
0 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 10 pcs - 6.17 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 25 pcs - 5.65 USDGross price for quantities from 25 pcs - 5.65 USD
Net price for quantities from 50 pcs - 5.14 USDGross price for quantities from 50 pcs - 5.14 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 4.79 USD
Net price for quantities from 250 pcs - 4.63 USDGross price for quantities from 250 pcs - 4.63 USD
Net price for quantities from 500 pcs - 4.48 USDGross price for quantities from 500 pcs - 4.48 USD
Net price for quantities from 1000 pcs - 4.36 USDGross price for quantities from 1000 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.