+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS8501-AX

Optocoupler; THT; OUT: analogue; Uinsul: 5kV; CTR@If: 15%@16mA; DIP8

Manufacturer: RENESAS

Manufacturer part number:
PS8501-AX
TME Symbol:
PS8501-AX

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
THT
Kind of output
analogue
Insulation voltage
5kV
CTR@If
15%@16mA
Collector-emitter voltage
35V
Case
DIP8
Manufacturer series
NEPOC
Gross weight0.525 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
See other products from this series.:
*
PS8501-AX
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.39 USDGross price for quantities from 1000 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs