+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD-45B-5

Converter: DC/DC; 45W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 9A; PCB; OUT: 1

Manufacturer: MEAN WELL

Manufacturer part number:
PSD-45B-5
TME Symbol:
PSD-45B-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
45W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
9A
Mounting
PCB
Manufacturer series
PSD-45
Body dimensions
127x76x30mm
Efficiency
77%
Operating temperature
-10...60°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight221.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
PSD-45B-5
0 in TME stock
Net price for quantities from 1 pcs - 21.91 USDGross price for quantities from 1 pcs - 21.91 USD
Net price for quantities from 5 pcs - 19.04 USDGross price for quantities from 5 pcs - 19.04 USD
Net price for quantities from 10 pcs - 16.57 USDGross price for quantities from 10 pcs - 16.57 USD
Net price for quantities from 20 pcs - 14.40 USDGross price for quantities from 20 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.