+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSP7

Stopper; PG7; polyamide; black; H: 10mm; Øout: 14.8mm


Manufacturer: KSS WIRING

Manufacturer part number:
PSP7
TME Symbol:
PSP-7

Specification

Manufacturer
KSS WIRING
Type of cable accessories
stopper
Gland thread
PG7
Body material
polyamide
Body colour
black
Height
10mm
Outside diameter
14.8mm
Gross weight0.91 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers KSS WIRING,
*
PSP7
1305 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs