+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2202344

Connector: pluggable terminal block; plug; PIN: 4; grey; 1x4; 5mm

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2202344

Alternative designations: PSPT 2,5/ 4-ST KMGY

TME Symbol:
PSPT254STKMGY

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Number of pins
4
Colour
grey
Connector pinout layout
1x4
Contacts pitch
5mm
Locking system
friction lock
Gross weight5 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
2202344
0 in TME stock
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs