+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA896106R7000

Automation module: softstart; Usup: 208÷600VAC; 5.5kW; PSR; 12A


Manufacturer: ABB

Manufacturer part number:
1SFA896106R7000
TME Symbol:
PSR12-600-70

Specification

Manufacturer
ABB
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
100...240V AC
Max motor power
5.5kW
Manufacturer series
PSR
Starting/stopping time
1...20/0...20s
Rated continuous current
12A
Supply voltage
  • 208...600V AC
Gross weight498.03 g
Certificates
EAN code7320500338247
See other products in this category: Soft Starters ABB,
See other products from this series.:
*
1SFA896106R7000
5 in TME stock
Net price for quantities from 1 pcs - 231.53 USDGross price for quantities from 1 pcs - 231.53 USD
Net price for quantities from 5 pcs - 216.18 USDGross price for quantities from 5 pcs - 216.18 USD
Net price for quantities from 10 pcs - 202.43 USDGross price for quantities from 10 pcs - 202.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.