+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA896107R7000

Automation module: softstart; Usup: 208÷600VAC; 7.5kW; PSR; 16A


Manufacturer: ABB

Manufacturer part number:
1SFA896107R7000
TME Symbol:
PSR16-600-70

Specification

Manufacturer
ABB
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
100...240V AC
Max motor power
7.5kW
Manufacturer series
PSR
Starting/stopping time
1...20/0...20s
Rated continuous current
16A
Supply voltage
  • 208...600V AC
Gross weight487.9 g
Certificates
EAN code7320500338261
See other products in this category: Soft Starters ABB,
See other products from this series.:
*
1SFA896107R7000
17 in TME stock
Net price for quantities from 1 pcs - 249.78 USDGross price for quantities from 1 pcs - 249.78 USD
Net price for quantities from 5 pcs - 232.89 USDGross price for quantities from 5 pcs - 232.89 USD
Net price for quantities from 10 pcs - 216.28 USDGross price for quantities from 10 pcs - 216.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.