+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSV-0010

Signaller: sound; voice message,siren; 24VDC; 106dB; Sonos Voice


Manufacturer: KLAXON SIGNALS

Manufacturer part number:
PSV-0010
TME Symbol:
PSV-0010

Specification

Manufacturer
KLAXON SIGNALS
Type of signaller
sound
Signalling method
siren, voice message
Sound level
106dB
Manufacturer series
Sonos Voice
IP rating
IP21
Operating temperature
-25...70°C
Colour
red
Body dimensions
Ø100x80mm
Body material
polycarbonate
Number of tones
32
Cover material
polycarbonate
Supply voltage
  • 24V DC
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices KLAXON SIGNALS,
See other products from this series.:
*
PSV-0010
0 in TME stock
Net price for quantities from 1 pcs - 92.69 USDGross price for quantities from 1 pcs - 92.69 USD
Net price for quantities from 10 pcs - 86.51 USDGross price for quantities from 10 pcs - 86.51 USD
Net price for quantities from 20 pcs - 80.33 USDGross price for quantities from 20 pcs - 80.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.