+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 43.5W | |
Number of outputs | 3 | |
Output voltage | 5V DC | |
Output current | 3 (0.4...5)A | |
Output voltage 2 | 15V DC | |
Output current 2 | 1.6 (0.2...2.3)A | |
Output voltage 3 | -15V DC | |
Output current 3 | 0.3 (0...0.5)A | |
Operating temperature | -10...60°C | |
Efficiency | 75% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 127x76.2x28mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | PT-45 |