+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Token | |
Type of photoelement | phototransistor | |
Mounting | SMD | |
Power | 70mW | |
Dimensions | 3.5x2.8x1.9mm | |
Wavelength of peak sensitivity | 850nm | |
Collector-emitter voltage | 30V | |
LED lens | transparent | |
Dark current | 0.1µA | |
Wavelength | 400...1100nm | |
Front | flat |