+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-A4-AC-5-PN-850

Phototransistor; THT; 70mW; 5mm; λp max: 850nm; 30V; λd: 400÷1100nm


Manufacturer: Token

Manufacturer part number:
PT-A4-AC-5-PN-850
TME Symbol:
PT-A4-AC-5-PN-850

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
THT
Power
70mW
LED diameter
5mm
Wavelength of peak sensitivity
850nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Wavelength
400...1100nm
Front
flat
Gross weight0.174 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors Token,
*
PT-A4-AC-5-PN-850
220 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts