+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-A6-AC-5-PN-520

Phototransistor; THT; 50mW; 5mm; λp max: 520nm; 60V; λd: 400÷700nm


Manufacturer: Token

Manufacturer part number:
PT-A6-AC-5-PN-520
TME Symbol:
PT-A6-AC-5-PN-520

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
THT
Power
50mW
LED diameter
5mm
Wavelength of peak sensitivity
520nm
Collector-emitter voltage
60V
LED lens
transparent
Dark current
0.2µA
Wavelength
400...700nm
Front
flat
Gross weight0.204 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors Token,
*
PT-A6-AC-5-PN-520
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs