+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-IC-AC-5-PE-550

Phototransistor; THT; 70mW; 5mm; λp max: 550nm; Lens: transparent

Manufacturer: Token

Manufacturer part number:
PT-IC-AC-5-PE-550
TME Symbol:
PT-IC-AC-5-PE-550

Specification

Manufacturer
Token
Type of photoelement
phototransistor
Mounting
THT
Power
70mW
LED diameter
5mm
Wavelength of peak sensitivity
550nm
LED lens
transparent
Dark current
0.8µA
Front
flat
Gross weight0.232 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors Token,
*
PT-IC-AC-5-PE-550
284 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs