+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of potentiometer | shaft | |
Resistance | 20kΩ | |
Kind of potentiometer | single turn | |
Power | 50mW | |
Tolerance | ±20% | |
Mounting | THT | |
Shaft diameter | 6mm | |
Shaft length | 6mm | |
Characteristics | linear | |
Body dimensions | 12.5x10x6.8mm | |
Track material | carbon | |
Shaft surface | knurled | |
Mechanical rotation angle | 280° | |
Poles number | 1 |