+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT02A1626S

Connector: circular; socket; female; PIN: 26; PT/451; 7.5A; 600V


Manufacturer: AMPHENOL

Manufacturer part number:
PT02A1626S
TME Symbol:
PT02A1626S

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
26
Manufacturer series
PT/451
Current rating
7.5A
Rated voltage
0.6kV
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
gold-plated
Case
size 16
Enclosure material
aluminium alloy
Colour
olive
Contact size
20
Locking system
external bayonet
Conform to the norm
MIL-DTL-26482 series I
Operating temperature
-55...125°C
Plating material
cadmium
Gross weight28.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MIL-26482 connectors AMPHENOL,
See other products from this series.:
*
PT02A1626S
6 in TME stock
Net price for quantities from 1 pcs - 39.62 USDGross price for quantities from 1 pcs - 39.62 USD
Net price for quantities from 3 pcs - 36.66 USDGross price for quantities from 3 pcs - 36.66 USD
Net price for quantities from 10 pcs - 33.67 USDGross price for quantities from 10 pcs - 33.67 USD
Net price for quantities from 25 pcs - 31.56 USDGross price for quantities from 25 pcs - 31.56 USD
Net price for quantities from 50 pcs - 30.06 USDGross price for quantities from 50 pcs - 30.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.