+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT11-21C/L41/TR8

Phototransistor; 1206; SMD; Dim: 3x1.5x1.5mm; λp max: 940nm; 30V


Manufacturer: EVERLIGHT

Manufacturer part number:
PT11-21C/L41/TR8
TME Symbol:
PT11-21C/L41/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Case - inch
1206
Mounting
SMD
Dimensions
3x1.5x1.5mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
transparent
Wavelength
530...1030nm
Gross weight0.018 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT11-21C/L41/TR8
5192 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs