+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT19-21B/L41/TR8

Phototransistor; SMD; Dim: 1.6x0.8x0.8mm; λp max: 940nm; 30V


Manufacturer: EVERLIGHT

Manufacturer part number:
PT19-21B/L41/TR8
TME Symbol:
PT19-21B/L41/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
SMD
Dimensions
1.6x0.8x0.8mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
flat
Gross weight0.008 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT19-21B/L41/TR8
3850 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs